
PFM0612XHEB7T | |
|---|---|
DigiKey Part Number | 603-2040-ND |
Manufacturer | |
Manufacturer Product Number | PFM0612XHEB7T |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 64.4 CFM (1.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 65.1dB(A) |
Mfr | Power (Watts) 13.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.219 lb (99.34 g) |
Width 38.00mm | Current Rating (Amps) 1.15A |
Air Flow 64.4 CFM (1.80m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 2.343 in H2O (583.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 15,73378 € | 4.248,12 € |
| Unit Price without VAT: | 15,73378 € |
|---|---|
| Unit Price with VAT: | 18,72320 € |




