
PFC1448HEE79 | |
|---|---|
DigiKey Part Number | 603-PFC1448HEE79-ND |
Manufacturer | |
Manufacturer Product Number | PFC1448HEE79 |
Description | FAN AXIAL 139.7X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 139.7mm L x 139.7mm H Ball 293.3 CFM (8.21m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 70.0dB(A) |
Series | Power (Watts) 52.8 W |
Packaging Box | RPM |
Part Status Not For New Designs | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 139.7mm L x 139.7mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 1.10A |
Air Flow 293.3 CFM (8.21m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 2.570 in H2O (640.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 38,27309 € | 9.797,91 € |
| Unit Price without VAT: | 38,27309 € |
|---|---|
| Unit Price with VAT: | 45,54498 € |

