
PFB2048HT-TP37 | |
|---|---|
DigiKey Part Number | 603-1498-ND |
Manufacturer | |
Manufacturer Product Number | PFB2048HT-TP37 |
Description | FAN AXIAL 208X70MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 208mm Dia Ball 569.5 CFM (15.95m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 208mm Dia | |
Width | 70.00mm | |
Air Flow | 569.5 CFM (15.95m³/min) | |
Static Pressure | 2.290 in H2O (570.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.5dB(A) | |
Power (Watts) | 113.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 2.36A | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |

