
PFB1248UHE309 | |
|---|---|
DigiKey Part Number | 603-PFB1248UHE309-ND |
Manufacturer | |
Manufacturer Product Number | PFB1248UHE309 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 4 Wire Leads |
Category | Power (Watts) 52.8 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.838 lb (380.11 g) |
Width 38.00mm | Current Rating (Amps) 1.10A |
Air Flow 252.9 CFM (7.08m³/min) | Voltage Range 36 ~ 72VDC |
Static Pressure 1.412 in H2O (351.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 66.5dB(A) |

