Parametric Equivalent

PFB1224LE-00P5 | |
|---|---|
DigiKey Part Number | 603-PFB1224LE-00P5-ND |
Manufacturer | |
Manufacturer Product Number | PFB1224LE-00P5 |
Description | AXIAL 120X38MM 24V 4W PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 140.9 CFM (3.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 140.9 CFM (3.94m³/min) | |
Static Pressure | 0.766 in H2O (190.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,47000 € | 40,47 € |
| 36 | 33,53250 € | 1.207,17 € |
| 108 | 31,65398 € | 3.418,63 € |
| Unit Price without VAT: | 40,47000 € |
|---|---|
| Unit Price with VAT: | 48,15930 € |


