Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 3 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

PFB1212UHE-T50F

DigiKey Part Number
603-1485-ND
Manufacturer
Manufacturer Product Number
PFB1212UHE-T50F
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB1212UHE-T50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
252.9 CFM (7.08m³/min)
Static Pressure
1.412 in H2O (351.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
66.5dB(A)
Power (Watts)
48 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.838 lb (380.11 g)
Current Rating (Amps)
4.00A
Voltage Range
8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.