
PFB1212GHE | |
|---|---|
DigiKey Part Number | 603-1084-ND |
Manufacturer | |
Manufacturer Product Number | PFB1212GHE |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 217.8 CFM (6.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB1212GHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 217.8 CFM (6.10m³/min) | |
Static Pressure | 1.075 in H2O (267.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 64.0dB(A) | |
Power (Watts) | 32.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | 2.70A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 27,65754 € | 13.939,40 € |
| Unit Price without VAT: | 27,65754 € |
|---|---|
| Unit Price with VAT: | 32,91247 € |















