Parametric Equivalent

PFB0948UHE | |
|---|---|
DigiKey Part Number | 603-PFB0948UHE-ND |
Manufacturer | |
Manufacturer Product Number | PFB0948UHE |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 153.5 CFM (4.30m³/min) 2 Wire Leads |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 28.8 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.553 lb (250.84 g) |
Width 38.00mm | Current Rating (Amps) 0.600A |
Air Flow 153.5 CFM (4.30m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 1.449 in H2O (360.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0923848U2B-2T0 | Wakefield Thermal Solutions | 0 | 345-DC0923848U2B-2T0-ND | 19,43636 € | Parametric Equivalent |


