Image for PFB0848UHE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0848UHE

DigiKey Part Number
603-2207-ND
Manufacturer
Manufacturer Product Number
PFB0848UHE
Description
FAN AXIAL 80X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 107.3 CFM (3.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
107.3 CFM (3.00m³/min)
Static Pressure
1.368 in H2O (340.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
61.0dB(A)
Power (Watts)
20.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.452 lb (205.02 g)
Current Rating (Amps)
0.420A
Voltage Range
28 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.