Image for PFB0848UHE-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0848UHE-R00

DigiKey Part Number
603-2208-ND
Manufacturer
Manufacturer Product Number
PFB0848UHE-R00
Description
FAN AXIAL 80X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 107.3 CFM (3.00m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
61.0dB(A)
Mfr
Power (Watts)
20.16 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.452 lb (205.02 g)
Width
38.00mm
Current Rating (Amps)
0.420A
Air Flow
107.3 CFM (3.00m³/min)
Voltage Range
28 ~ 56VDC
Static Pressure
1.368 in H2O (340.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.