
PFB0824GHEP5 | |
|---|---|
DigiKey Part Number | 603-PFB0824GHEP5-ND |
Manufacturer | |
Manufacturer Product Number | PFB0824GHEP5 |
Description | AXIAL 80X38MM 24V 4W PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 55.5dB(A) |
Mfr | Power (Watts) 10.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, UKCA, VDE |
Width 38.00mm | Current Rating (Amps) 0.450A |
Air Flow 86.5 CFM (2.42m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.898 in H2O (223.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,25000 € | 28,25 € |
| 72 | 20,89431 € | 1.504,39 € |
| 144 | 19,89785 € | 2.865,29 € |
| Unit Price without VAT: | 28,25000 € |
|---|---|
| Unit Price with VAT: | 33,61750 € |

