Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 86.4 CFM (2.45m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0824GHEP0

DigiKey Part Number
603-PFB0824GHEP0-ND
Manufacturer
Manufacturer Product Number
PFB0824GHEP0
Description
AXIAL 80X38 24VPWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 86.4 CFM (2.45m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
86.4 CFM (2.45m³/min)
Static Pressure
0.898 in H2O (223.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
55.5dB(A)
Power (Watts)
10.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
-
Current Rating (Amps)
0.450A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,89000 €26,89 €
1021,60000 €216,00 €
2519,66000 €491,50 €
9017,18733 €1.546,86 €
18017,12594 €3.082,67 €
Manufacturers Standard Package
Unit Price without VAT:26,89000 €
Unit Price with VAT:31,99910 €