Parametric Equivalent
Parametric Equivalent

PFB0824EHE | |
|---|---|
DigiKey Part Number | 603-PFB0824EHE-ND |
Manufacturer | |
Manufacturer Product Number | PFB0824EHE |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 79.4 CFM (2.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 8.64 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.441 lb (200.03 g) |
Width 38.00mm | Current Rating (Amps) 0.360A |
Air Flow 79.4 CFM (2.22m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.767 in H2O (191.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0824EHE | Delta Electronics | 1.358 | 603-1423-ND | 16,01000 € | Parametric Equivalent |
| DC0803824M2B-2T0 | Wakefield Thermal Solutions | 548 | 345-DC0803824M2B-2T0-ND | 23,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 21,54600 € | 11.634,84 € |
| Unit Price without VAT: | 21,54600 € |
|---|---|
| Unit Price with VAT: | 25,63974 € |



