Direct

PFB0824DHE-DT49 | |
|---|---|
DigiKey Part Number | 603-1809-ND |
Manufacturer | |
Manufacturer Product Number | PFB0824DHE-DT49 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 132.6 CFM (3.71m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 65.0dB(A) |
Mfr | Power (Watts) 32.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.452 lb (205.02 g) |
Width 38.00mm | Current Rating (Amps) 1.35A |
Air Flow 132.6 CFM (3.71m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 2.030 in H2O (505.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFB0824DHEYDG | Delta Electronics | 1.319 | 603-2028-ND | 33,49000 € | Direct |


