Parametric Equivalent
Parametric Equivalent

PFB0812SHE | |
|---|---|
DigiKey Part Number | 603-PFB0812SHE-ND |
Manufacturer | |
Manufacturer Product Number | PFB0812SHE |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.5 CFM (1.95m³/min) 2 Wire Leads |
Category | Noise 49.3dB(A) |
Mfr | Power (Watts) 6.12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.441 lb (200.03 g) |
Width 38.00mm | Current Rating (Amps) 0.510A |
Air Flow 69.5 CFM (1.95m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.571 in H2O (142.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0812SHE | Delta Electronics | 390 | 603-1944-ND | 17,64000 € | Parametric Equivalent |
| FFB0812SHE | Delta Electronics | 671 | 603-1057-ND | 15,05000 € | Parametric Equivalent |



