
PFB0612SHE-R00 | |
|---|---|
DigiKey Part Number | 603-1920-ND |
Manufacturer | |
Manufacturer Product Number | PFB0612SHE-R00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.6 CFM (1.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0612SHE-R00 Models |
Category | Noise 50.5dB(A) |
Mfr | Power (Watts) 5.76 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 0.480A |
Air Flow 43.6 CFM (1.22m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.918 in H2O (228.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,39792 € | 7.438,75 € |
| Unit Price without VAT: | 12,39792 € |
|---|---|
| Unit Price with VAT: | 14,75352 € |





