
PFB0612GHE-R00 | |
|---|---|
DigiKey Part Number | 603-1449-ND |
Manufacturer | |
Manufacturer Product Number | PFB0612GHE-R00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 55.6 CFM (1.56m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0612GHE-R00 Models |
Category | Noise 57.5dB(A) |
Mfr | Power (Watts) 10.2 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 0.850A |
Air Flow 55.6 CFM (1.56m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.444 in H2O (359.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
















