Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 24 b Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5600-000005-300PG

DigiKey Part Number
223-1752-ND
Manufacturer
Manufacturer Product Number
M5600-000005-300PG
Description
WIRELESS PRESSURE GAUGE 300PSI
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 24 b Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
300PSI (2068.43kPa)
Output Type
Bluetooth
Output
24 b
Accuracy
±0.25%
Voltage - Supply
2.3V ~ 3.6V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
Last Time Buy Date: 01.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1234,17000 €234,17 €
5233,66400 €1.168,32 €
Unit Price without VAT:234,17000 €
Unit Price with VAT:278,66230 €