
PD01S1209A | |
|---|---|
DigiKey Part Number | 941-1120-ND |
Manufacturer | |
Manufacturer Product Number | PD01S1209A |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 110mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,79030 € | 479,03 € |
| Unit Price without VAT: | 4,79030 € |
|---|---|
| Unit Price with VAT: | 5,70046 € |

