
PA01S0503A | |
|---|---|
DigiKey Part Number | 941-PA01S0503A-ND |
Manufacturer | |
Manufacturer Product Number | PA01S0503A |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 260mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 260mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,38080 € | 438,08 € |
| Unit Price without VAT: | 4,38080 € |
|---|---|
| Unit Price with VAT: | 5,21315 € |

