
NC12S0A0H40PNFA | |
|---|---|
DigiKey Part Number | NC12S0A0H40PNFA-ND |
Manufacturer | |
Manufacturer Product Number | NC12S0A0H40PNFA |
Description | DC DC CONVERTER 0.9-5V 200W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 40A 10.2V - 13.8V Input |
Category | Power (Watts) 200 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature 0°C ~ 125°C |
Part Status Obsolete | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-SIP Module |
Voltage - Input (Min) 10.2V | Size / Dimension 2.40" L x 1.25" W x 0.49" H (61.0mm x 31.8mm x 12.3mm) |
Voltage - Input (Max) 13.8V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cUL, TUV, UL |
Current - Output (Max) 40A | Base Product Number |

