
MR83AUPE-144S20 | |
|---|---|
DigiKey Part Number | 603-MR83AUPE-144S20-ND |
Manufacturer | |
Manufacturer Product Number | MR83AUPE-144S20 |
Description | MOTOR 83X81MM 115/230 VAC IP54 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115/230VAC Square - 83mm L x 83mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 83mm L x 83mm H | |
Width | 81.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Electronic Commutation (EC), Locked Rotor Protection | |
Noise | - | |
Power (Watts) | 15.00W | |
RPM | 1550 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40°C ~ 55°C | |
Approval Agency | ATEX, cURus | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,90000 € | 46,90 € |
| 5 | 43,10800 € | 215,54 € |
| 24 | 39,70125 € | 952,83 € |
| 48 | 38,28333 € | 1.837,60 € |
| 72 | 37,47722 € | 2.698,36 € |
| 120 | 36,48575 € | 4.378,29 € |
| Unit Price without VAT: | 46,90000 € |
|---|---|
| Unit Price with VAT: | 55,81100 € |

