
MEP-600A24J BRA | |
|---|---|
DigiKey Part Number | 1145-MEP-600A24JBRA-ND |
Manufacturer | |
Manufacturer Product Number | MEP-600A24J BRA |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93.6% |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Open Frame | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cTUVus, cURus, TUV, UKCA, UL |
Current - Output 1 25 A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,10000 € | 265,10 € |
| 10 | 233,00600 € | 2.330,06 € |
| 25 | 221,34040 € | 5.533,51 € |
| Unit Price without VAT: | 265,10000 € |
|---|---|
| Unit Price with VAT: | 315,46900 € |


