
MEB-750A48T AAA | |
|---|---|
DigiKey Part Number | 1145-MEB-750A48TAAA-ND |
Manufacturer | |
Manufacturer Product Number | MEB-750A48T AAA |
Description | AC/DC CONVERTER 48V 750W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 48V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 15.63 A | Minimum Load Required No |
Power (Watts) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,79000 € | 230,79 € |
| 5 | 223,57200 € | 1.117,86 € |
| 10 | 216,36000 € | 2.163,60 € |
| 25 | 209,14800 € | 5.228,70 € |
| Unit Price without VAT: | 230,79000 € |
|---|---|
| Unit Price with VAT: | 274,64010 € |

