
MEB-1K2A24T ABA | |
|---|---|
DigiKey Part Number | 1145-MEB-1K2A24TABA-ND |
Manufacturer | |
Manufacturer Product Number | MEB-1K2A24T ABA |
Description | AC/DC CONVERTER 24V 1200W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 50 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,50000 € | 362,50 € |
| 5 | 350,80600 € | 1.754,03 € |
| 10 | 339,11300 € | 3.391,13 € |
| 25 | 327,41920 € | 8.185,48 € |
| Unit Price without VAT: | 362,50000 € |
|---|---|
| Unit Price with VAT: | 431,37500 € |




