MEA-090A15C V-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA-090A15C V-A

DigiKey Part Number
1145-MEA-090A15CV-A-ND
Manufacturer
Manufacturer Product Number
MEA-090A15C V-A
Description
AC/DC DESKTOP ADAPTER 15V 90W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
6A
Power (Watts)
90 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-10°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Features
IP22
Size / Dimension
2.44" L x 5.31" W x 1.26" H (62.0mm x 135.0mm x 32.0mm)
Approval Agency
CCC, CE, cURus, PSE, UKCA
Standard Number
60601-1; 60950-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,73000 €48,73 €
544,81000 €224,05 €
2041,68800 €833,76 €
4040,20900 €1.608,36 €
6039,36867 €2.362,12 €
10038,33450 €3.833,45 €
Manufacturers Standard Package
Unit Price without VAT:48,73000 €
Unit Price with VAT:57,98870 €