
MDS-400AUS24 BA | |
|---|---|
DigiKey Part Number | 1145-1116-ND |
Manufacturer | |
Manufacturer Product Number | MDS-400AUS24 BA |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-400AUS24 BA Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91.4% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.80" L x 3.82" W x 1.63" H (198.0mm x 97.0mm x 41.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CE, EN, UL |
Voltage - Output 1 24V | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Current - Output 1 12.5 A | Base Product Number |
Power (Watts) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 141,72179 € | 3.968,21 € |
| Unit Price without VAT: | 141,72179 € |
|---|---|
| Unit Price with VAT: | 168,64893 € |

