
MDS-300APB48 AB | |
|---|---|
DigiKey Part Number | 1145-MDS-300APB48AB-ND |
Manufacturer | |
Manufacturer Product Number | MDS-300APB48 AB |
Description | AC/DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.01" L x 3.01" W x 1.44" H (127.3mm x 76.5mm x 36.6mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 91,06217 € | 5.463,73 € |
| Unit Price without VAT: | 91,06217 € |
|---|---|
| Unit Price with VAT: | 108,36398 € |

