
MDS-300ADB48 AB | |
|---|---|
DigiKey Part Number | 1145-MDS-300ADB48AB-ND |
Manufacturer | |
Manufacturer Product Number | MDS-300ADB48 AB |
Description | AC/DC CONVERTER 48V 210W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.50" L x 3.50" W x 1.75" H (139.7mm x 88.9mm x 44.5mm) |
Voltage - Output 1 48V | Approval Agency CB, CCC, CE, cURus, TUV, UKCA |
Current - Output 1 6.25 A | Standard Number 60601-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 € | 135,77 € |
| 5 | 129,30800 € | 646,54 € |
| 16 | 124,83250 € | 1.997,32 € |
| 32 | 122,23875 € | 3.911,64 € |
| 64 | 119,69906 € | 7.660,74 € |
| Unit Price without VAT: | 135,77000 € |
|---|---|
| Unit Price with VAT: | 161,56630 € |

