Open Frame AC DC Converters 4 Output 5.1V 12V -15V 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-100AP401 BA

DigiKey Part Number
1145-1275-ND
Manufacturer
Manufacturer Product Number
MDS-100AP401 BA
Description
AC/DC CNVT 5.1V 12V 15V -15V
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5.1V 12V -15V 15V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
-
Voltage - Output 1
5.1V
Voltage - Output 2
12V
Voltage - Output 3
-15V
Voltage - Output 4
15V
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
3 A
Current - Output 3
800 mA
Current - Output 4
800 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
79.34%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
Approval Agency
CB Scheme, CE, CQC, EN, UL
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.