



MDS-030AAC24 AB | |
|---|---|
DigiKey Part Number | 1145-1241-ND |
Manufacturer | |
Manufacturer Product Number | MDS-030AAC24 AB |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Delta Electronics | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Region Utilized North America | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Size / Dimension 3.46" L x 1.06" W x 2.11" H (88.0mm x 27.5mm x 53.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB Scheme, CE, EN, UL |
Voltage - Output 24V | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Current - Output (Max) 1.25A | Base Product Number |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,37000 € | 25,37 € |
| 5 | 23,32600 € | 116,63 € |
| 10 | 22,49900 € | 224,99 € |
| 32 | 21,17656 € | 677,65 € |
| 64 | 20,42547 € | 1.307,23 € |
| 128 | 19,70109 € | 2.521,74 € |
| 256 | 19,00230 € | 4.864,59 € |
| Unit Price without VAT: | 25,37000 € |
|---|---|
| Unit Price with VAT: | 30,19030 € |


