
MDS-005AAS05 BU | |
|---|---|
DigiKey Part Number | 1145-MDS-005AAS05BU-ND |
Manufacturer | |
Manufacturer Product Number | MDS-005AAS05 BU |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Delta Electronics | No Load Power Consumption 300mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 47" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.22" L x 1.10" W x 1.55" H (56.4mm x 28.0mm x 39.5mm) |
Voltage - Output 5V | Approval Agency CB, CCC, CE, cURus |
Current - Output (Max) 1A | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDS-005AAS05 BR | Delta Electronics | 2.555 | 1145-1110-ND | 10,52000 € | Parametric Equivalent |
| MDS-005AAS05 BV | Delta Electronics | 127 | 1145-MDS-005AAS05BV-ND | 12,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,26000 € | 16,26 € |
| 5 | 14,95400 € | 74,77 € |
| 10 | 14,42400 € | 144,24 € |
| 25 | 13,75120 € | 343,78 € |
| 72 | 13,01403 € | 937,01 € |
| 144 | 12,55243 € | 1.807,55 € |
| 288 | 12,10722 € | 3.486,88 € |
| 504 | 11,75935 € | 5.926,71 € |
| Unit Price without VAT: | 16,26000 € |
|---|---|
| Unit Price with VAT: | 19,34940 € |

