
LNP-07A40WBCA | |
|---|---|
DigiKey Part Number | 1145-1300-ND |
Manufacturer | |
Manufacturer Product Number | LNP-07A40WBCA |
Description | 39V-57V 700MA IP20 ASSEMBLY FOR |
Customer Reference | |
Detailed Description | 700mA 39 ~ 57V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 700mA |
Manufacturer Delta Electronics | Power (Watts) 40 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 50°C |
Type Constant Current | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 4.53" L x 1.77" W x 1.14" H (115.0mm x 45.0mm x 29.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 39 ~ 57V |

