
LNE-48V600WBGA | |
|---|---|
DigiKey Part Number | 1145-LNE-48V600WBGA-ND |
Manufacturer | |
Manufacturer Product Number | LNE-48V600WBGA |
Description | LED 600W 48V LOW LINE |
Customer Reference | |
Detailed Description | 12.5A 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 12.5A |
Manufacturer Delta Electronics | Power (Watts) 600 W |
Series | Voltage - Isolation 3.3 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C (With Derating) |
DigiKey Programmable Not Verified | Efficiency 96% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 12.11" L x 4.50" W x 2.00" H (307.6mm x 114.3mm x 50.8mm) |
Number of Outputs 1 | Approval Agency ATEX, CB Scheme, CE, EN, UL |
Voltage - Input (Min) 100VAC | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 200,01783 € | 12.001,07 € |
| Unit Price without VAT: | 200,01783 € |
|---|---|
| Unit Price with VAT: | 238,02122 € |

