Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LNE-48V185WDAA | |
|---|---|
DigiKey Part Number | 1145-1186-ND |
Manufacturer | |
Manufacturer Product Number | LNE-48V185WDAA |
Description | LED DRIVER CC/CV AC/DC 48V 3.9A |
Customer Reference | |
Detailed Description | 3.9A 24 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3.85 kV |
Manufacturer Delta Electronics | Dimming Analog, PWM |
Series | Features OCP, OTP, OVP, SCP |
Packaging Bulk | Ratings IP67 |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 94% |
Type Constant Current, Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Number of Outputs 1 | Approval Agency UL |
Voltage - Input (Min) 90VAC | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24 ~ 48V | Weight 2.4 lbs (1.1 kg) |
Current - Output (Max) 3.9A | Base Product Number |
Power (Watts) 185 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-160-48 | MEAN WELL USA Inc. | 5 | 1866-2183-ND | 51,84000 € | Similar |
| HBG-160-48A | MEAN WELL USA Inc. | 5 | 1866-2184-ND | 51,84000 € | Similar |
| HBG-160-48B | FORTEC Power GmbH | 42 | 5896-HBG-160-48B-ND | 50,74000 € | Similar |
| HLG-100H-30 | FORTEC Power GmbH | 150 | 5896-HLG-100H-30-ND | 41,56000 € | Similar |
| HLG-100H-30A | MEAN WELL USA Inc. | 3 | 1866-2304-ND | 43,60000 € | Similar |








