Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LNE-24V320WAAA | |
|---|---|
DigiKey Part Number | 1145-1266-ND |
Manufacturer | |
Manufacturer Product Number | LNE-24V320WAAA |
Description | LED DRVR CC/CV AC/DC 24V 13.4A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.4A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 320 W |
Manufacturer Delta Electronics | Voltage - Isolation 3.85 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.92" L x 3.54" W x 1.72" H (252.0mm x 89.9mm x 43.7mm) |
Voltage - Input (Min) 90VAC | Approval Agency UL |
Voltage - Input (Max) 305VAC | Standard Number 8750; 50581; 60950-1 |
Voltage - Output 12 ~ 24V | Mounting Type Chassis Mount |
Current - Output (Max) 13.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-240H-24 | MEAN WELL USA Inc. | 418 | 1866-2429-ND | 61,08000 € | Similar |
| HLG-240H-24A | MEAN WELL USA Inc. | 365 | 1866-2430-ND | 61,08000 € | Similar |
| HLG-240H-24B | MEAN WELL USA Inc. | 81 | 1866-2431-ND | 62,71000 € | Similar |
| HLG-320H-24 | MEAN WELL USA Inc. | 128 | 1866-2473-ND | 82,33000 € | Similar |
| HLG-320H-24A | MEAN WELL USA Inc. | 666 | 1866-2474-ND | 82,33000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 113,08250 € | 4.523,30 € |
| Unit Price without VAT: | 113,08250 € |
|---|---|
| Unit Price with VAT: | 134,56818 € |









