Parametric Equivalent

LNE-24V150WACA | |
|---|---|
DigiKey Part Number | 1145-LNE-24V150WACA-ND |
Manufacturer | |
Manufacturer Product Number | LNE-24V150WACA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 6.3A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 150 W |
Manufacturer Delta Electronics | Voltage - Isolation 3.85 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.98" L x 2.68" W x 1.53" H (228.1mm x 68.1mm x 38.9mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE, TUV |
Voltage - Input (Max) 264VAC | Standard Number 60950-1 |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 6.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-150H-24AB | MEAN WELL USA Inc. | 11 | 1866-HLG-150H-24AB-ND | 48,06000 € | Parametric Equivalent |


