LNE-12V120WAAA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 8
Unit Price: 36,32000 €
Datasheet
10A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

LNE-12V120WAAA

DigiKey Part Number
1145-1157-ND
Manufacturer
Manufacturer Product Number
LNE-12V120WAAA
Description
LED DRIVER CC/CV AC/DC 12V 10A
Customer Reference
Detailed Description
10A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
6 ~ 12V
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
3.85 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 70°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Approval Agency
UL
Standard Number
8750; 50581; 60950-1
Mounting Type
Chassis Mount
Weight
2.2 lbs (997.9 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes