8A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

LNE-12V100WDAA

DigiKey Part Number
1145-1156-ND
Manufacturer
Manufacturer Product Number
LNE-12V100WDAA
Description
LED DRIVER CC/CV AC/DC 12V 8A
Customer Reference
Detailed Description
8A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
3.85 kV
Manufacturer
Delta Electronics
Dimming
Analog, PWM
Series
Features
OCP, OTP, OVP, SCP
Packaging
Bulk
Ratings
IP67
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
DigiKey Programmable
Not Verified
Efficiency
92%
Type
Constant Current, Voltage
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Number of Outputs
1
Approval Agency
UL
Voltage - Input (Min)
90VAC
Standard Number
8750; 50581; 60950-1
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
6 ~ 12V
Weight
2.2 lbs (997.9 g)
Current - Output (Max)
8A
Base Product Number
Power (Watts)
100 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.