Parametric Equivalent

LNA-1K6C20ABFGB | |
|---|---|
DigiKey Part Number | 1145-LNA-1K6C20ABFGB-ND |
Manufacturer | |
Manufacturer Product Number | LNA-1K6C20ABFGB |
Description | LED 1.6KW - 3 CHANNELS - IP66 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3A 150 ~ 550V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 187VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 150 ~ 550V | |
Current - Output (Max) | 3A | |
Power (Watts) | 1.6 kW | |
Dimming | DALI 2 | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 97.5% | |
Termination Style | Terminal Block | |
Size / Dimension | 19.69" L x 5.98" W x 3.03" H (500.0mm x 152.0mm x 77.0mm) | |
Approval Agency | BIS, CB, CCC, CE, cULus, ENEC, FCC, KC, PSE, RCM, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,69000 € | 354,69 € |
| 10 | 331,82200 € | 3.318,22 € |
| Unit Price without VAT: | 354,69000 € |
|---|---|
| Unit Price with VAT: | 422,08110 € |


