Similar

L36SA3R315NRFA | |
|---|---|
DigiKey Part Number | 941-1024-ND |
Manufacturer | |
Manufacturer Product Number | L36SA3R315NRFA |
Description | DC DC CONVERTER 3.3V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 130°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 11-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.55" L x 1.95" W x 0.35" H (39.4mm x 49.6mm x 8.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V36SE3R315NRFA | Delta Electronics | 0 | 941-1029-ND | 20,30276 € | Similar |


