L36SA12004NRFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 3.709
Unit Price: 23,98000 €
Datasheet

Similar


XP Power
In Stock: 99
Unit Price: 250,80000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L36SA12004NRFA

DigiKey Part Number
941-1023-ND
Manufacturer
Manufacturer Product Number
L36SA12004NRFA
Description
DC DC CONVERTER 12V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
50 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, UVLO
Operating Temperature
-40°C ~ 130°C
Efficiency
87.5%
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
1.55" L x 1.95" W x 0.35" H (39.4mm x 49.6mm x 8.9mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes