
KHB1748VHS-F00 | |
|---|---|
DigiKey Part Number | 603-1246-ND |
Manufacturer | |
Manufacturer Product Number | KHB1748VHS-F00 |
Description | FAN IMP MTRZD 175X54MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 247.5 CFM (6.93m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 69.0dB(A) |
Series | Power (Watts) 31.2 W |
Packaging Box | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 175mm Dia | Weight 1.4 lbs (635.0 g) |
Width 54.00mm | Current Rating (Amps) 0.650A |
Air Flow 247.5 CFM (6.93m³/min) | Voltage Range 32 ~ 80VDC |
Static Pressure 1.601 in H2O (398.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19040451A | Comair Rotron | 0 | 19040451A-ND | 57,71930 € | Similar |


