
KFB2348HHV-F00 | |
|---|---|
DigiKey Part Number | 603-1250-ND |
Manufacturer | |
Manufacturer Product Number | KFB2348HHV-F00 |
Description | FAN IMP MTRZD 225X107.0MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 731.5 CFM (20.48m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 73.5dB(A) |
Mfr | Power (Watts) 110 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 225mm Dia | Weight 2.6 lbs (1.2 kg) |
Width 107.0mm | Current Rating (Amps) 2.30A |
Air Flow 731.5 CFM (20.48m³/min) | Voltage Range 28 ~ 60VDC |
Static Pressure 2.670 in H2O (665.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |

