
KFB1724EHS | |
|---|---|
DigiKey Part Number | 603-KFB1724EHS-ND |
Manufacturer | |
Manufacturer Product Number | KFB1724EHS |
Description | FAN IMP MTRZD 175X54MM 24VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 297.4 CFM (8.33m³/min) 2 Wire Leads |
Category | Noise 73.5dB(A) |
Mfr | Power (Watts) 55.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 1.4 lbs (635.0 g) |
Size / Dimension Round - 175mm Dia | Current Rating (Amps) 2.30A |
Width 54.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 297.4 CFM (8.33m³/min) | Material - Frame Aluminum |
Static Pressure 2.361 in H2O (588.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |

