
KFB1248EHSB80 | |
|---|---|
DigiKey Part Number | 603-2054-ND |
Manufacturer | |
Manufacturer Product Number | KFB1248EHSB80 |
Description | FAN IMP MTRZD 120X54MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 120mm Dia Ball 174.8 CFM (4.89m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 61.0dB(A) |
Mfr | Power (Watts) 21.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Not For New Designs | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Round - 120mm Dia | Weight 0.75 lb (340.19 g) |
Width 54.00mm | Current Rating (Amps) 0.450A |
Air Flow 174.8 CFM (4.89m³/min) | Voltage Range 36 ~ 57VDC |
Static Pressure 1.347 in H2O (335.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 43,51484 € | 5.482,87 € |
| Unit Price without VAT: | 43,51484 € |
|---|---|
| Unit Price with VAT: | 51,78266 € |



