
KFB1248EHS | |
|---|---|
DigiKey Part Number | 603-KFB1248EHS-ND |
Manufacturer | |
Manufacturer Product Number | KFB1248EHS |
Description | FAN IMP MTRZD 120X54MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 120mm Dia Ball 167.9 CFM (4.70m³/min) 2 Wire Leads |
Category | Noise 61.5dB(A) |
Mfr | Power (Watts) 24 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 120mm Dia | Weight 0.728 lb (330.22 g) |
Width 54.00mm | Current Rating (Amps) 0.500A |
Air Flow 167.9 CFM (4.70m³/min) | Voltage Range 28 ~ 60VDC |
Static Pressure 1.400 in H2O (348.7 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

