
KFB1224GHS-F00 | |
|---|---|
DigiKey Part Number | 603-KFB1224GHS-F00-ND |
Manufacturer | |
Manufacturer Product Number | KFB1224GHS-F00 |
Description | FAN IMP MTRZD 120X54MM 24VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 120mm Dia Ball 3 Wire Leads |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Speed Sensor (Tach) |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Material - Frame Aluminum |
Voltage - Rated | Material - Blade Plastic |
Size / Dimension Round - 120mm Dia | Base Product Number |
Width 54.00mm |

