Similar

IPM24S0A0R03FA | |
|---|---|
DigiKey Part Number | 941-1055-ND |
Manufacturer | |
Manufacturer Product Number | IPM24S0A0R03FA |
Description | DC DC CONVERTER 1.2-2.5V 7.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 2.5V 3A 8V - 36V Input |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 7.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 5-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSA24-3.3S1R2 | Volgen + Furuno | 0 | 62-1153-ND | 21,86700 € | Similar |


