
IPM12S0A0S08FA | |
|---|---|
DigiKey Part Number | IPM12S0A0S08FA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPM12S0A0S08FA |
Description | DC DC CONVERTER 0.8-5V 40W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 8A 8V - 14V Input |
Category | Current - Output (Max) 8A |
Mfr | Power (Watts) 40 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 116°C |
Type Non-Isolated PoL Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 7-SMD Module |
Voltage - Input (Max) 14V | Size / Dimension 0.70" L x 0.64" W x 0.31" H (17.8mm x 16.3mm x 7.8mm) |
Voltage - Output 1 | Control Features Enable, Active High |

